Similar
Similar

AOTF288L | |
|---|---|
DigiKey Part Number | AOTF288L-ND |
Manufacturer | |
Manufacturer Product Number | AOTF288L |
Description | MOSFET N-CH 80V 10.5A/43A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10.5A (Ta), 43A (Tc) 2.1W (Ta), 35.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 35.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.2mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF085N10A | onsemi | 1.870 | FDPF085N10A-ND | 3,11000 € | Similar |
| IPA083N10N5XKSA1 | Infineon Technologies | 339 | 448-IPA083N10N5XKSA1-ND | 2,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80995 € | 809,95 € |
| Unit Price without VAT: | 0,80995 € |
|---|---|
| Unit Price with VAT: | 0,96384 € |



