
AOTF286L | |
|---|---|
DigiKey Part Number | 785-1727-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF286L |
Description | MOSFET N-CH 80V 13.5A/56A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13.5A (Ta), 56A (Tc) 2.2W (Ta), 37.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3142 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 37.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,35620 € | 67,81 € |
| 100 | 1,22280 € | 122,28 € |
| 500 | 0,98916 € | 494,58 € |
| 1.000 | 0,91407 € | 914,07 € |
| 2.000 | 0,85094 € | 1.701,88 € |
| 5.000 | 0,78268 € | 3.913,40 € |
| 10.000 | 0,77872 € | 7.787,20 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

