AOTF262L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 16
Unit Price: 3,68000 €
Datasheet
N-Channel 60 V 17.5A (Ta), 85A (Tc) 2.1W (Ta), 50W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF262L

DigiKey Part Number
785-1714-5-ND
Manufacturer
Manufacturer Product Number
AOTF262L
Description
MOSFET N-CH 60V 17.5A/85A TO220
Customer Reference
Detailed Description
N-Channel 60 V 17.5A (Ta), 85A (Tc) 2.1W (Ta), 50W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8140 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes