Similar

AOTF260L | |
|---|---|
DigiKey Part Number | AOTF260L-ND |
Manufacturer | |
Manufacturer Product Number | AOTF260L |
Description | MOSFET N-CH 60V 19A/92A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 60 V 19A (Ta), 92A (Tc) 1.9W (Ta), 46.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 11800 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 46.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF66616L | Alpha & Omega Semiconductor Inc. | 266 | 785-1824-ND | 3,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46967 € | 1.469,67 € |
| Unit Price without VAT: | 1,46967 € |
|---|---|
| Unit Price with VAT: | 1,74891 € |


