
AOTF2146L | |
|---|---|
DigiKey Part Number | 785-AOTF2146LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTF2146L |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Ta), 80A (Tc) 8.3W (Ta), 29.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3830 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 29.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12037 € | 1.120,37 € |
| Unit Price without VAT: | 1,12037 € |
|---|---|
| Unit Price with VAT: | 1,33324 € |

