
AOTF2144L | |
|---|---|
DigiKey Part Number | 785-AOTF2144LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTF2144L |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Ta), 90A (Tc) 8.3W (Ta), 32W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5225 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05957 € | 1.059,57 € |
| 2.000 | 0,98880 € | 1.977,60 € |
| 3.000 | 0,95275 € | 2.858,25 € |
| 5.000 | 0,92533 € | 4.626,65 € |
| Unit Price without VAT: | 1,05957 € |
|---|---|
| Unit Price with VAT: | 1,26089 € |

