New at DigiKey
N-Channel 600 V 14A (Tc) 56W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF095A60FDL

DigiKey Part Number
785-AOTF095A60FDL-ND
Manufacturer
Manufacturer Product Number
AOTF095A60FDL
Description
MOSFET N-CH 600V 39A TO220-3F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 56W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
95mOhm @ 14A, 10V
Mfr
Vgs(th) (Max) @ Id
4.1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4050 pF @ 100 V
FET Type
Power Dissipation (Max)
56W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,86000 €5,86 €
503,11700 €155,85 €
1002,85220 €285,22 €
5002,38844 €1.194,22 €
1.0002,23959 €2.239,59 €
2.0002,18637 €4.372,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €