
AOT416L | |
|---|---|
DigiKey Part Number | AOT416L-ND |
Manufacturer | |
Manufacturer Product Number | AOT416L |
Description | MOSFET N-CH 100V 4.7A/42A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.7A (Ta), 42A (Tc) 1.92W (Ta), 150W (Tc) Through Hole TO-220 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 1.92W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 37mOhm @ 20A, 10V |

