AOT20C60PL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 190
Unit Price: 3,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 44
Unit Price: 2,21000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 994
Unit Price: 5,18000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 4,39000 €
Datasheet
N-Channel 600 V 20A (Tc) 463W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT20C60PL

DigiKey Part Number
785-1711-5-ND
Manufacturer
Manufacturer Product Number
AOT20C60PL
Description
MOSFET N-CH 600V 20A TO220
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 463W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3607 pF @ 100 V
FET Type
Power Dissipation (Max)
463W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
260mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP260N60Eonsemi190FCP260N60EOS-ND3,45000 €Similar
IPP60R280P7XKSA1Infineon Technologies44IPP60R280P7XKSA1-ND2,21000 €Similar
SIHP17N80E-GE3Vishay Siliconix994742-SIHP17N80E-GE3-ND5,18000 €Similar
TK16E60W5,S1VXToshiba Semiconductor and Storage0TK16E60W5S1VX-ND4,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes