Similar

AOT10B65M2 | |
|---|---|
DigiKey Part Number | 785-1762-ND |
Manufacturer | |
Manufacturer Product Number | AOT10B65M2 |
Description | IGBT 650V 20A TO-220 |
Customer Reference | |
Detailed Description | IGBT 650 V 20 A 150 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | AOT10B65M2 Models |
Category | Input Type Standard |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge 24 nC |
Series | Td (on/off) @ 25°C 12ns/91ns |
Packaging Tube | Test Condition 400V, 10A, 30Ohm, 15V |
Part Status Not For New Designs | Reverse Recovery Time (trr) 262 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 10A | Supplier Device Package TO-220 |
Power - Max 150 W | Base Product Number |
Switching Energy 180µJ (on), 130µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT10B65MQ2 | Alpha & Omega Semiconductor Inc. | 0 | 785-AOT10B65MQ2TR-ND | 0,95808 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96200 € | 962,00 € |
| Unit Price without VAT: | 0,96200 € |
|---|---|
| Unit Price with VAT: | 1,14478 € |


