P-Channel 30 V 2.6A (Ta) 1.1W (Ta) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSX21319C

DigiKey Part Number
785-AOSX21319CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOSX21319C
Description
MOSFET P-CH 30V 2.6A SC70-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.6A (Ta) 1.1W (Ta) Surface Mount SC-70-6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 15 V
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70-6
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 2.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14916 €447,48 €
6.0000,14005 €840,30 €
Manufacturers Standard Package
Unit Price without VAT:0,14916 €
Unit Price with VAT:0,17750 €