
AOSS32338C | |
|---|---|
DigiKey Part Number | 785-AOSS32338CTR-ND - Tape & Reel (TR) 785-AOSS32338CCT-ND - Cut Tape (CT) 785-AOSS32338CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS32338C |
Description | MOSFET N-CH 30V 4A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AOSS32338C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11106 € | 55,53 € |
| 1.000 | 0,09883 € | 98,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08326 € | 249,78 € |
| 6.000 | 0,07541 € | 452,46 € |
| 9.000 | 0,07141 € | 642,69 € |
| 15.000 | 0,06691 € | 1.003,65 € |
| 21.000 | 0,06424 € | 1.349,04 € |
| 30.000 | 0,06165 € | 1.849,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |








