
AOSD21311C | |
|---|---|
DigiKey Part Number | 785-AOSD21311CTR-ND - Tape & Reel (TR) 785-AOSD21311CCT-ND - Cut Tape (CT) 785-AOSD21311CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSD21311C |
Description | MOSFET 2P-CH 30V 5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta) 1.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 720pF @ 15V |
Part Status Active | Power - Max 1.7W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 42mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,32530 € | 162,65 € |
| 1.000 | 0,29480 € | 294,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25603 € | 768,09 € |
| 6.000 | 0,23651 € | 1.419,06 € |
| 9.000 | 0,22657 € | 2.039,13 € |
| 15.000 | 0,21540 € | 3.231,00 € |
| 21.000 | 0,20879 € | 4.384,59 € |
| 30.000 | 0,20236 € | 6.070,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


