
AOSD21311C | |
|---|---|
DigiKey Part Number | 785-AOSD21311CTR-ND - Tape & Reel (TR) 785-AOSD21311CCT-ND - Cut Tape (CT) 785-AOSD21311CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSD21311C |
Description | MOSFET 2P-CH 30V 5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta) 1.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 720pF @ 15V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,42530 € | 42,53 € |
| 500 | 0,32940 € | 164,70 € |
| 1.000 | 0,29851 € | 298,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25926 € | 777,78 € |
| 6.000 | 0,23949 € | 1.436,94 € |
| 9.000 | 0,22942 € | 2.064,78 € |
| 15.000 | 0,21811 € | 3.271,65 € |
| 21.000 | 0,21142 € | 4.439,82 € |
| 30.000 | 0,20491 € | 6.147,30 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |



