8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONY36354

DigiKey Part Number
785-1828-2-ND - Tape & Reel (TR)
785-1828-1-ND - Cut Tape (CT)
785-1828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONY36354
Description
MOSFET 2N-CH 30V 18.5A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 18.5A (Ta), 49A (Tc), 27A (Ta), 85A (Tc) 3.1W (Ta), 21W (Tc), 3.1W (Ta), 31.5W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
18.5A (Ta), 49A (Tc), 27A (Ta), 85A (Tc)
Rds On (Max) @ Id, Vgs
5.3mOhm @ 20A, 10V, 2.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA, 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V, 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
820pF @ 15V, 1890pF @ 15V
Power - Max
3.1W (Ta), 21W (Tc), 3.1W (Ta), 31.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSMD, Flat Leads
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86800 €8,68 €
1000,57920 €57,92 €
5000,45540 €227,70 €
1.0000,41557 €415,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36500 €1.095,00 €
6.0000,33954 €2.037,24 €
9.0000,33025 €2.972,25 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €