
AONY36352 | |
|---|---|
DigiKey Part Number | 785-1809-2-ND - Tape & Reel (TR) 785-1809-1-ND - Cut Tape (CT) 785-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONY36352 |
Description | MOSFET 2N-CH 30V 18.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 18.5A (Ta), 49A (Tc), 30A (Ta), 85A (Tc) 3.1W (Ta), 21W (Tc), 3.1W (Ta), 45W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 18.5A (Ta), 49A (Tc), 30A (Ta), 85A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 20A, 10V, 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V, 52nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V, 2555pF @ 15V | |
Power - Max | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,11000 € | 11,10 € |
| 100 | 0,74820 € | 74,82 € |
| 500 | 0,59308 € | 296,54 € |
| 1.000 | 0,54317 € | 543,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47983 € | 1.439,49 € |
| 6.000 | 0,44795 € | 2.687,70 € |
| 9.000 | 0,43172 € | 3.885,48 € |
| 15.000 | 0,42070 € | 6.310,50 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


