


AONS68520 | |
|---|---|
DigiKey Part Number | 785-AONS68520TR-ND - Tape & Reel (TR) 785-AONS68520CT-ND - Cut Tape (CT) 785-AONS68520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS68520 |
Description | 150V N-CHANNEL ALPHASGT TM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 19A (Ta), 102A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3440 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,35000 € | 23,50 € |
| 100 | 1,65530 € | 165,53 € |
| 500 | 1,49854 € | 749,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22429 € | 3.672,87 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |


