


AONS66521 | |
|---|---|
DigiKey Part Number | 785-AONS66521TR-ND - Tape & Reel (TR) 785-AONS66521CT-ND - Cut Tape (CT) 785-AONS66521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66521 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 16A (Ta), 100A (Tc) 6.2W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,69700 € | 26,97 € |
| 100 | 1,90770 € | 190,77 € |
| 500 | 1,64196 € | 820,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34146 € | 4.024,38 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |




