


AONS38203 | |
|---|---|
DigiKey Part Number | 785-AONS38203TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS38203 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 85A (Ta), 311A (Tc) 6.2W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8350 pF @ 12.5 V |
FET Type | Power Dissipation (Max) 6.2W (Ta), 208W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.58mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79919 € | 2.397,57 € |
| 6.000 | 0,75747 € | 4.544,82 € |
| Unit Price without VAT: | 0,79919 € |
|---|---|
| Unit Price with VAT: | 0,95104 € |

