
AONR66821 | |
|---|---|
DigiKey Part Number | 785-AONR66821TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONR66821 |
Description | AONR66821 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 19A (Ta), 93A (Tc) 4.1W (Ta), 104W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2280 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50060 € | 1.501,80 € |
| 6.000 | 0,46767 € | 2.806,02 € |
| 9.000 | 0,45090 € | 4.058,10 € |
| 15.000 | 0,44195 € | 6.629,25 € |
| Unit Price without VAT: | 0,50060 € |
|---|---|
| Unit Price with VAT: | 0,59571 € |

