
AONR66620 | |
|---|---|
DigiKey Part Number | 785-AONR66620TR-ND - Tape & Reel (TR) 785-AONR66620CT-ND - Cut Tape (CT) 785-AONR66620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR66620 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17.5A (Ta), 24A (Tc) 5W (Ta), 27W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76800 € | 7,68 € |
| 100 | 0,50930 € | 50,93 € |
| 500 | 0,39830 € | 199,15 € |
| 1.000 | 0,36256 € | 362,56 € |
| 2.000 | 0,34226 € | 684,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29995 € | 1.499,75 € |
| 10.000 | 0,27985 € | 2.798,50 € |
| 15.000 | 0,27962 € | 4.194,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


