
AONR62921 | |
|---|---|
DigiKey Part Number | 785-AONR62921TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONR62921 |
Description | 100V N CHAN FET SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.5A (Ta), 50A (Tc) 4.1W (Ta), 54W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59081 € | 1.772,43 € |
| 6.000 | 0,55342 € | 3.320,52 € |
| 9.000 | 0,53544 € | 4.818,96 € |
| Unit Price without VAT: | 0,59081 € |
|---|---|
| Unit Price with VAT: | 0,70306 € |

