
AONR21117 | |
---|---|
DigiKey Part Number | 785-1849-2-ND - Tape & Reel (TR) 785-1849-1-ND - Cut Tape (CT) 785-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR21117 |
Description | MOSFET P-CH 20V 26.5A/34A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 26.5A (Ta), 34A (Tc) 5W (Ta), 43W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6560 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
10 | 0,79900 € | 7,99 € |
100 | 0,53160 € | 53,16 € |
500 | 0,41652 € | 208,26 € |
1.000 | 0,37948 € | 379,48 € |
2.000 | 0,36223 € | 724,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,31463 € | 1.573,15 € |
10.000 | 0,29594 € | 2.959,40 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,51130 € |