
AONP36320 | |
|---|---|
DigiKey Part Number | 785-AONP36320TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONP36320 |
Description | MOSFET 2N-CH 30V 26A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 26A (Ta), 100A (Tc), 27A (Ta), 103A (Tc) 3.3W (Ta), 50W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 15V, 1650pF @ 15V |
Part Status Active | Power - Max 3.3W (Ta), 50W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 26A (Ta), 100A (Tc), 27A (Ta), 103A (Tc) | Supplier Device Package 8-DFN-EP (3.3x3.3) |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 20A, 10V, 3mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42276 € | 1.268,28 € |
| Unit Price without VAT: | 0,42276 € |
|---|---|
| Unit Price with VAT: | 0,50308 € |

