
AON7611 | |
|---|---|
DigiKey Part Number | 785-1404-2-ND - Tape & Reel (TR) 785-1404-1-ND - Cut Tape (CT) 785-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7611 |
Description | MOSFET N/P-CH 30V 9A/18.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A, 18.5A 1.5W Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A, 18.5A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 170pF @ 15V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46200 € | 4,62 € |
| 100 | 0,29940 € | 29,94 € |
| 500 | 0,22932 € | 114,66 € |
| 1.000 | 0,20672 € | 206,72 € |
| 2.000 | 0,18771 € | 375,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16711 € | 835,55 € |
| 10.000 | 0,15439 € | 1.543,90 € |
| 15.000 | 0,14790 € | 2.218,50 € |
| 25.000 | 0,14062 € | 3.515,50 € |
| 35.000 | 0,14035 € | 4.912,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










