
AON7404 | |
---|---|
DigiKey Part Number | 785-1304-2-ND - Tape & Reel (TR) 785-1304-1-ND - Cut Tape (CT) 785-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7404 |
Description | MOSFET N-CH 20V 20A/40A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Ta), 40A (Tc) 3.1W (Ta), 40W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,69400 € | 6,94 € |
100 | 0,45820 € | 45,82 € |
500 | 0,35682 € | 178,41 € |
1.000 | 0,32422 € | 324,22 € |
2.000 | 0,29924 € | 598,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,26709 € | 1.335,45 € |
10.000 | 0,24875 € | 2.487,50 € |
15.000 | 0,24447 € | 3.667,05 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |