
AON7400AL | |
|---|---|
DigiKey Part Number | AON7400AL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7400AL |
Description | MOSFET N-CH 30V 15A/40A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1380 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONR32314 | Alpha & Omega Semiconductor Inc. | 0 | AONR32314-ND | 0,14250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12591 € | 629,55 € |
| 10.000 | 0,11564 € | 1.156,40 € |
| 15.000 | 0,11041 € | 1.656,15 € |
| 25.000 | 0,10454 € | 2.613,50 € |
| 35.000 | 0,10105 € | 3.536,75 € |
| 50.000 | 0,09767 € | 4.883,50 € |
| Unit Price without VAT: | 0,12591 € |
|---|---|
| Unit Price with VAT: | 0,14983 € |


