
AON6946 | |
|---|---|
DigiKey Part Number | 785-1673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6946 |
Description | MOSFET 2N-CH 30V 14A/18A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 14A, 18A 3.5W, 3.9W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 485pF @ 15V |
Part Status Obsolete | Power - Max 3.5W, 3.9W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 14A, 18A | Base Product Number |
Rds On (Max) @ Id, Vgs 11.6mOhm @ 13A, 10V |

