
AON6532P | |
|---|---|
DigiKey Part Number | AON6532P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6532P |
Description | MOSFET N-CH 30V 68A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 68A (Tc) 35.5W (Tc) Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 710mV @ 1A | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 35.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | - | |
Base Product Number |

