Similar

AON6414AL | |
|---|---|
DigiKey Part Number | AON6414AL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6414AL |
Description | MOSFET N-CH 30V 13A/30A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 30A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1380 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 31W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ5420_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5420_R2_00001TR-ND | 0,16665 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16571 € | 497,13 € |
| 6.000 | 0,15192 € | 911,52 € |
| 9.000 | 0,14489 € | 1.304,01 € |
| 15.000 | 0,13700 € | 2.055,00 € |
| 21.000 | 0,13232 € | 2.778,72 € |
| 30.000 | 0,12778 € | 3.833,40 € |
| Unit Price without VAT: | 0,16571 € |
|---|---|
| Unit Price with VAT: | 0,19719 € |



