Similar
Similar
Similar
Similar



AON6404 | |
|---|---|
DigiKey Part Number | AON6404-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6404 |
Description | MOSFET N-CH 30V 25A/85A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 85A (Tc) 2.1W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0306AS | onsemi | 0 | FDMS0306ASCT-ND | 0,39841 € | Similar |
| PSMN2R5-30YL,115 | Nexperia USA Inc. | 1.036 | 1727-4164-1-ND | 1,36000 € | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4.604 | 559-RJK0346DPA-01#J0BCT-ND | 3,19000 € | Similar |
| TPN2R203NC,L1Q | Toshiba Semiconductor and Storage | 4.886 | TPN2R203NCL1QCT-ND | 1,59000 € | Similar |





