Similar
Similar



AON6384 | |
|---|---|
DigiKey Part Number | AON6384-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6384 |
Description | MOSFET N-CHANNEL 30V 83A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 83A (Tc) 36W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 15 V |
FET Type | Power Dissipation (Max) 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6354 | Alpha & Omega Semiconductor Inc. | 3.810 | 785-AON6354CT-ND | 1,08000 € | Parametric Equivalent |
| DMT3003LFG-7 | Diodes Incorporated | 1.408 | 31-DMT3003LFG-7CT-ND | 1,10000 € | Similar |
| TPH3R203NL,L1Q | Toshiba Semiconductor and Storage | 4.442 | TPH3R203NLL1QCT-ND | 1,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27973 € | 839,19 € |
| 6.000 | 0,25880 € | 1.552,80 € |
| 9.000 | 0,24814 € | 2.233,26 € |
| 15.000 | 0,23616 € | 3.542,40 € |
| 21.000 | 0,22907 € | 4.810,47 € |
| 30.000 | 0,22310 € | 6.693,00 € |
| Unit Price without VAT: | 0,27973 € |
|---|---|
| Unit Price with VAT: | 0,33288 € |




