


AON6290 | |
|---|---|
DigiKey Part Number | 785-1594-2-ND - Tape & Reel (TR) 785-1594-1-ND - Cut Tape (CT) 785-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6290 |
Description | MOSFET N CH 100V 28A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 28A (Ta), 85A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 50 V |
FET Type | Power Dissipation (Max) 7.3W (Ta), 208W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONS66909 | Alpha & Omega Semiconductor Inc. | 0 | 785-AONS66909TR-ND | 540,23269 € | MFR Recommended |
| FDMS86150ET100 | onsemi | 3.317 | FDMS86150ET100CT-ND | 2.736,31000 € | Similar |
| TPH4R50ANH,L1Q | Toshiba Semiconductor and Storage | 9.293 | TPH4R50ANHL1QCT-ND | 1.242,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,48600 € | 24,86 € |
| 100 | 1,75160 € | 175,16 € |
| 500 | 1,48368 € | 741,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21217 € | 3.636,51 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |


