


AON6290 | |
|---|---|
DigiKey Part Number | 785-1594-2-ND - Tape & Reel (TR) 785-1594-1-ND - Cut Tape (CT) 785-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6290 |
Description | MOSFET N CH 100V 28A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 28A (Ta), 85A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,19300 € | 21,93 € |
| 100 | 1,53870 € | 153,87 € |
| 500 | 1,37034 € | 685,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11957 € | 3.358,71 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |





