Similar
Similar
Similar



AON6284A | |
|---|---|
DigiKey Part Number | AON6284A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6284A |
Description | MOSFET N-CHANNEL 80V 48A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 48A (Tc) 56W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2540 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 56W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL100N10F7 | STMicroelectronics | 13.784 | 497-13649-1-ND | 2,75000 € | Similar |
| STL110N10F7 | STMicroelectronics | 5.594 | 497-13877-1-ND | 2,61000 € | Similar |
| STL115N10F7AG | STMicroelectronics | 443 | 497-17622-1-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50474 € | 1.514,22 € |
| 6.000 | 0,47160 € | 2.829,60 € |
| 9.000 | 0,45472 € | 4.092,48 € |
| 15.000 | 0,44620 € | 6.693,00 € |
| Unit Price without VAT: | 0,50474 € |
|---|---|
| Unit Price with VAT: | 0,60064 € |






