
AON3414 | |
---|---|
DigiKey Part Number | 785-1725-2-ND - Tape & Reel (TR) 785-1725-1-ND - Cut Tape (CT) 785-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON3414 |
Description | MOSFET N-CH 30V 10.5A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta) 3.1W (Ta) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON3414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,30100 € | 3,01 € |
100 | 0,19210 € | 19,21 € |
500 | 0,14482 € | 72,41 € |
1.000 | 0,12955 € | 129,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11013 € | 330,39 € |
6.000 | 0,10034 € | 602,04 € |
9.000 | 0,09535 € | 858,15 € |
15.000 | 0,08975 € | 1.346,25 € |
21.000 | 0,08643 € | 1.815,03 € |
30.000 | 0,08320 € | 2.496,00 € |
75.000 | 0,07827 € | 5.870,25 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |