Similar
Similar

AON2803 | |
|---|---|
DigiKey Part Number | AON2803-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON2803 |
Description | MOSFET 2P-CH 20V 3.8A 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A 1.5W Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AON2803 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 560pF @ 10V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-DFN (2x2) |
Current - Continuous Drain (Id) @ 25°C 3.8A | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 3.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMDPB55XP,115 | Nexperia USA Inc. | 472 | 1727-PMDPB55XP,115CT-ND | 0,65000 € | Similar |
| SIA923AEDJ-T1-GE3 | Vishay Siliconix | 6.917 | SIA923AEDJ-T1-GE3CT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21072 € | 632,16 € |
| Unit Price without VAT: | 0,21072 € |
|---|---|
| Unit Price with VAT: | 0,25076 € |



