Similar
Similar
Similar

AOL1424 | |
|---|---|
DigiKey Part Number | 785-1123-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOL1424 |
Description | MOSFET N-CH 30V 15A/70A ULTRASO8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 70A (Tc) 2.2W (Ta), 50W (Tc) Surface Mount UltraSO-8™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UltraSO-8™ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17307Q5A | Texas Instruments | 169.566 | 296-25857-1-ND | 1,09000 € | Similar |
| PSMN4R0-30YL,115 | Nexperia USA Inc. | 110 | 1727-4167-1-ND | 1,12000 € | Similar |
| PSMN5R0-30YL,115 | Nexperia USA Inc. | 184 | 1727-4168-1-ND | 1,05000 € | Similar |



