Direct
Similar
Similar
Similar
Similar

AOK9N90 | |
|---|---|
DigiKey Part Number | AOK9N90-ND |
Manufacturer | |
Manufacturer Product Number | AOK9N90 |
Description | MOSFET N-CH 900V 9A TO247 |
Customer Reference | |
Detailed Description | N-Channel 900 V 9A (Tc) 368W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2560 pF @ 25 V |
FET Type | Power Dissipation (Max) 368W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT9F100B | Microchip Technology | 0 | APT9F100B-ND | 4,38460 € | Direct |
| APT9M100B | Microchip Technology | 0 | APT9M100B-ND | 3,76945 € | Direct |
| IXFH10N100P | IXYS | 569 | IXFH10N100P-ND | 9,18000 € | Direct |
| APT1201R4BFLLG | Microchip Technology | 0 | APT1201R4BFLLG-ND | 19,82900 € | Similar |
| APT13F120B | Microchip Technology | 56 | APT13F120B-ND | 8,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,47108 € | 593,06 € |
| Unit Price without VAT: | 2,47108 € |
|---|---|
| Unit Price with VAT: | 2,94059 € |





