
AOK060V65X2 | |
|---|---|
DigiKey Part Number | 785-AOK060V65X2-ND |
Manufacturer | |
Manufacturer Product Number | AOK060V65X2 |
Description | 650V SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 103W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 6A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 39.4 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1165 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 103W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,05800 € | 40,58 € |
| 240 | 2,67142 € | 641,14 € |
| 720 | 2,46154 € | 1.772,31 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |





