N-Channel 30 V 22A (Ta), 70A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOI508

DigiKey Part Number
785-1457-5-ND
Manufacturer
Manufacturer Product Number
AOI508
Description
MOSFET N-CH 30V 22A/70A TO251A
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 70A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-251A
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.