Image for AOGF20D65L1L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOGF20D65L1L

DigiKey Part Number
785-AOGF20D65L1L-ND
Manufacturer
Manufacturer Product Number
AOGF20D65L1L
Description
DIODE STANDARD 650V 40A TO3PF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 40A Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
104 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 650 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-3PF
Current - Average Rectified (Io)
40A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4800,78581 €377,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78581 €
Unit Price with VAT:0,93511 €