
AOD7S65 | |
|---|---|
DigiKey Part Number | 785-1537-2-ND - Tape & Reel (TR) 785-1537-1-ND - Cut Tape (CT) 785-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD7S65 |
Description | MOSFET N-CH 650V 7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 89W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 434 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD620N60ZF | onsemi | 0 | FCD620N60ZFCT-ND | 2,52000 € | Similar |
| FCD850N80Z | onsemi | 17.987 | 488-FCD850N80ZCT-ND | 3,03000 € | Similar |
| IPD65R660CFDAATMA1 | Infineon Technologies | 2.647 | 448-IPD65R660CFDAATMA1CT-ND | 2,06000 € | Similar |
| IXTY4N65X2 | IXYS | 36 | IXTY4N65X2-ND | 3,15000 € | Similar |
| STD11N65M2 | STMicroelectronics | 11 | 497-15048-1-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,42600 € | 14,26 € |
| 100 | 0,97400 € | 97,40 € |
| 500 | 0,78048 € | 390,24 € |
| 1.000 | 0,71828 € | 718,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65096 € | 1.627,40 € |
| 5.000 | 0,60940 € | 3.047,00 € |
| 7.500 | 0,58822 € | 4.411,65 € |
| 12.500 | 0,58643 € | 7.330,38 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

