
AOD604 | |
|---|---|
DigiKey Part Number | 785-1117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD604 |
Description | MOSFET N/P-CH 40V 8A TO252-5 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 1.6W, 1.7W Surface Mount TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 404pF @ 20V | |
Power - Max | 1.6W, 1.7W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |

