
AOD454AL | |
|---|---|
DigiKey Part Number | AOD454AL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD454AL |
Description | MOSFET N-CH 40V 12A TO252 |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount TO-252 (DPAK) |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 37W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD454A | Alpha & Omega Semiconductor Inc. | 63.022 | 785-1223-1-ND | 0,95000 € | Direct |


