
AOD4158P | |
|---|---|
DigiKey Part Number | AOD4158P-ND |
Manufacturer | |
Manufacturer Product Number | AOD4158P |
Description | MOSFET N-CH 30V 13A/46A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 46A (Tc) 2.5W (Ta), 32W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 32W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V | Base Product Number |


