
AOD413A | |
|---|---|
DigiKey Part Number | 785-1218-2-ND - Tape & Reel (TR) 785-1218-1-ND - Cut Tape (CT) 785-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD413A |
Description | MOSFET P-CH 40V 12A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1125 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 44mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,39060 € | 39,06 € |
| 500 | 0,30166 € | 150,83 € |
| 1.000 | 0,27301 € | 273,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24197 € | 604,92 € |
| 5.000 | 0,22278 € | 1.113,90 € |
| 7.500 | 0,21301 € | 1.597,58 € |
| 12.500 | 0,20202 € | 2.525,25 € |
| 17.500 | 0,19552 € | 3.421,60 € |
| 25.000 | 0,18920 € | 4.730,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |









