
AOD407 | |
|---|---|
DigiKey Part Number | 785-1102-2-ND - Tape & Reel (TR) 785-1102-1-ND - Cut Tape (CT) 785-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD407 |
Description | MOSFET P-CH 60V 12A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1185 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 115mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36240 € | 36,24 € |
| 500 | 0,27906 € | 139,53 € |
| 1.000 | 0,25221 € | 252,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22312 € | 557,80 € |
| 5.000 | 0,20513 € | 1.025,65 € |
| 7.500 | 0,19597 € | 1.469,78 € |
| 12.500 | 0,18567 € | 2.320,88 € |
| 17.500 | 0,17957 € | 3.142,47 € |
| 25.000 | 0,17365 € | 4.341,25 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |











