AOD3C50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.617
Unit Price: 2,28000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,28000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.748
Unit Price: 2,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.721
Unit Price: 1,81000 €
Datasheet
N-Channel 500 V 3A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD3C50

DigiKey Part Number
AOD3C50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD3C50
Description
MOSFET N-CH 500V 3A TO252
Customer Reference
Detailed Description
N-Channel 500 V 3A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
662 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes