Similar
Similar
Similar
Similar
Similar
Similar

AOD2HC60 | |
|---|---|
DigiKey Part Number | AOD2HC60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2HC60 |
Description | MOSFET N-CH 600V 2.5A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Tc) 74W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 466 pF @ 100 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 800mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD2250N80Z | onsemi | 1.763 | FCD2250N80ZCT-ND | 2,19000 € | Similar |
| FDD5N60NZTM | onsemi | 35.873 | FDD5N60NZTMCT-ND | 1,61000 € | Similar |
| FQD5N60CTM | onsemi | 9.988 | FQD5N60CTMCT-ND | 1,63000 € | Similar |
| IXTY2N65X2 | IXYS | 4 | IXTY2N65X2-ND | 2,87000 € | Similar |
| STD3N62K3 | STMicroelectronics | 2.838 | 497-8478-1-ND | 1,41000 € | Similar |




